10038740 | Fischer Elektronik

Fan aggregate, 12 V, ball bearing, (H x W x D) 30 x 30 x 60 mm, 10038740

Order No.: 70B6703
EAN: 4099889488487
MPN:
10038740
LAM 3 K 50 12
Series: LAM
10038740 Fischer Elektronik Fan Units Image 1
10038740 Fischer Elektronik Fan Units Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5167 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.52 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5167 €
2 pcs.
44.4465 €
5 pcs.
41.7571 €
10 pcs.
38.8178 €
*incl. VAT plus shipping costs
Subject to prior sale

Fan motor aggregat, 10038740, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Filter Property Value
Rated voltage 12 V
Width 30 mm
Height 30 mm
Depth 60 mm
Type of bearing ball bearing
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 84145915
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes