10038737 | Fischer Elektronik
Fan aggregate, 12 V, ball bearing, (H x W x D) 30 x 30 x 160 mm, 10038737
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.4433 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.44 € *
Price list
Quantity
Price per unit*
1 pcs.
52.4433 €
2 pcs.
49.0637 €
5 pcs.
46.0887 €
10 pcs.
42.8400 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan motor aggregat, 10038737, Fischer Elektronik
Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 160 mm | |
| Type of bearing | ball bearing | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |