10038725 | Fischer Elektronik
Fan aggregate, 12 V, ball bearing, (H x W x D) 30 x 30 x 60 mm, 10038725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5762 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.58 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5762 €
2 pcs.
44.5060 €
5 pcs.
41.8166 €
10 pcs.
38.8654 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan motor aggregat, 10038725, Fischer Elektronik
Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 60 mm | |
| Type of bearing | ball bearing | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |