10038503 | Fischer Elektronik
Fan aggregate, 24 V, ball bearing, 47 dB, (H x W x D) 32 x 92 x 92 mm, 10038503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.9233 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hollow-fin heatsinks, fan cooled, type Fischer LA 21.
Without primary chamber, hollow fin geometry with optimized flow, with ebm-papst fan. Heatsink lenght: 150 mm.
With 24 VDC fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Width | 92 mm | |
| Height | 32 mm | |
| Depth | 92 mm | |
| Sound pressure level | 47 db | |
| Type of bearing | ball bearing | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |