10065101 | Fischer Elektronik
Part front panel, die-cast aluminum, (W) 141.9 mm, 28 HP, 10065101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Available: 9 pcs.
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
5 pcs.
12.7449 €
10 pcs.
11.9238 €
25 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale
Part front panel, 10065101, Fischer Elektronik
Made of aluminum, anodized, dull silver; Front-panel height: 3U (128.4 mm). Supplied with mounting material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part front panel | |
| Material | die-cast aluminum | |
| Width | 141.9 mm | |
| cutting pitch differential | 28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |