10065042 | Fischer Elektronik
Front plate, die-cast aluminum, (W) 60.7 mm, 12 HP, silver, 10065042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5327 € *
Standard delivery time from the manufacturer is: On Request
Part front panel,10065042, Fischer Elektronik
Front panel partitions made of dull silver anodized aluminum. Please order the mounting material for fastening the front panel in the subrack separately.
Front-panel height 6U (261.8 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | die-cast aluminum | |
| Width | 60.7 mm | |
| cutting pitch differential | 12 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |