10065040 | Fischer Elektronik
Front plate, die-cast aluminum, (W) 50.5 mm, 10 HP, silver, 10065040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5918 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
5 pcs.
8.1396 €
10 pcs.
7.6160 €
25 pcs.
6.9496 €
*incl. VAT plus shipping costs
Subject to prior sale
Part front panel,10065040, Fischer Elektronik
Front panel partitions made of dull silver anodized aluminum. Please order the mounting material for fastening the front panel in the subrack separately.
Front-panel height 6U (261.8 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | die-cast aluminum | |
| Width | 50.5 mm | |
| cutting pitch differential | 10 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |