10036051 | Fischer Elektronik
Handle strip, die-cast aluminum, (L x W x H) 101.1 x 12 x 14 mm, 20 HP, silver matt, 10036051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Available: 1 pcs.
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
25 pcs.
1.6422 €
50 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle strip, 10036051, Fischer Elektronik
Handle bars for front panel partitions and card racks. Dull silver anodized, made of AlMg Si 0.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle strip | |
| Material | die-cast aluminum | |
| Length | 101.1 mm | |
| Width | 12 mm | |
| Height | 14 mm | |
| cutting pitch differential | 20 HP | |
| Colour | silver matt |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |