10035857 | Fischer Elektronik
Rail, (L x H) 483 mm x 122.4 mm, 10035857
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7401 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.74 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7401 €
2 pcs.
23.1455 €
5 pcs.
21.7413 €
10 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding Z-rails for connectors, type GB.
Technical attributes (type, connector standard, number of poles of the connectors. Order multiple: 1 set of 2 handles): 20 LME, DIN 41617, 31-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rail | |
| Length | 483 mm | |
| Height | 122.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |