10025293 | Fischer Elektronik
Threaded insert kit, die-cast aluminum, (L x H) 483 mm x 122.4 mm, 84 HP, 10025293, package with 4 pieces
Unit Price (€ / pck.)
20.0515 € *
Available: 242 pck.
Total Price:
20.05 € *
Price list
Quantity
Price per unit*
1 pck.
20.0515 €
10 pck.
18.0404 €
50 pck.
16.2554 €
100 pck.
14.6251 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded insert kit, 10036101, Fischer Elektronik
Consisting of four strips for mounting the front panels and the mounting rails.
Type: 384/2, set of threaded strips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded insert kit | |
| Material | die-cast aluminum | |
| Length | 483 mm | |
| Height | 122.4 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |