12C18230B000 | Finder
Timer 12.C1.8.230.B000
Order No.: 34G2978
EAN: 8012823466149
MPN:
12C18230B000
12.C1.8.230.B000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.9894 € *
Available: 1 pcs.
Total Price:
85.99 € *
Price list
Quantity
Price per unit*
1 pcs.
85.9894 €
2 pcs.
83.7879 €
3 pcs.
81.6935 €
*incl. VAT plus shipping costs
Subject to prior sale
Time switch, 12C18230B000, Finder
Digital weekly Astro time switch with Bluetooth. 1 module, without display and internal battery, one week power reserve. Bluetooth technology, with switch button on board and wired. Synchronization via external wireless GPS antenna (Type 012.BG.8.230).
Features
- Programming via Smartphone - Android and Apple - with Bluetooth
- Lock with a 4-digit PIN
- Supercapacitor with one week power reserve
- Protective separation between supply and contacts
Applicatiions
- Shop display
- Lighting for parks
- Streetlights and car park lighting
- Heating and cooling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | time switch | |
| Number of channels | 1 | |
| Function | daily/weekly/astro program | |
| Assembly | DIN rail | |
| Display | No | |
| Rated voltage | 230 V | |
| Breaking capacity | 2500 VA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |