12.A4.8.230.0010 | Finder
, 12.A4.8.230.0010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.0542 € *
Standard delivery time from the manufacturer is: 3 Weeks
Astro time switch, 12A482300010, Finder
Features
- "Astro" program: calculation of sunrise and sunset times through date, time and location coordinates
- Location coordinates easily settable for most European countries through Post codes
- Offest function: allows programming of switching times offset from the astronomic time (by up to 90 min, in 1 min step)
- Minimum time interval setting - 1 minute
- Summer/Winter European, Australian, Brazilian time
- LCD status indication, set-up and programming
- Lock with a 4-digit PIN
- Back-light display
- Internal battery for set-up and programming without supply, easily replaceable from the front
- Protective separation between supply and contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | time switch | |
| Number of channels | 1 | |
| Function | weekly program | |
| Assembly | DIN rail | |
| Display | Yes | |
| Rated voltage | 250 V | |
| Breaking capacity | 4000 VA | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |