12.A2.0.024.0000 | Finder

12A200240000, Astro time switch

Order No.: 34G1072
EAN: 8012823416380
MPN:
12.A2.0.024.0000
12A200240000
12.A2.0.024.0000 Finder Time Switches and Twilight Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.5846 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
145.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
145.5846 €

Time switch, 12.A2.0.024.0000, Finder

Weekly ASTRO time switch, 2 CO 16 A. ON/OFF and Pulse function. Two programming modes: - Classic via joystick or Smart via smartphone with NFC technology - ASTRO program: calculation of sunrise and sunset times based on the date and geographical coordinates.

Features

  • Shortest progamming interval 1 minute
  • Automatic change of summer/winter time
  • LCD display for viewing, configuration and programming
  • Block with 4-digit PIN
  • Internal battery for programming without power supply - easily replaceable
  • Separation between the power supply circuits and contacts

Applications

  • Heating and cooling
  • Shop display
  • Lighting for parks
  • Streetlights and car park lighting
  • School bells
Technical specifications
Filter Property Value
Version time switch
Function weekly program
Assembly DIN rail
Display Yes
Rated voltage 230 V
Breaking capacity 4000 VA
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin IT
Customs tariff number 91070000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes