12.91.8.230.0090 | Finder

12.91.8.230.0090, Timer for series installation, Astro program, daily and weekly program, 1 changeov

Order No.: 34G1669
EAN: 8012823348360
MPN:
12.91.8.230.0090
129182300090
12.91.8.230.0090 Finder Time Switches and Twilight Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.0879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
167.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.0879 €

Electronic time switch, 12.91.8.230.0090, Finder

Electronic astronomical time switch for DIN rail, 1 changeover contact for 16 A, contact material AgSnO2, max. Switching capacity at 230 V AC: AC1 4000 VA, AC15 750 VA, lamp loads: Incandescent and halogen lamps 2000 W, energy-saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with ECG 400 W, LV halogen lamps or LED with CCG 800 W, fluorescent lamps with ECG 1000 W, fluorescent lamps with CCG 750 W, daily and weekly program with 6-year power reserve, automatic su mmer/winter time changeover, with astronomical data for sunrise and sunset, 30 memory locations, connection voltage: 230 V AC, 35 mm wide. Progra mming with USB key via PC possible.

Technical specifications
Filter Property Value
Version time switch
Number of channels 1
Function daily/weekly program
Assembly DIN rail
Display Yes
Rated voltage 250 V
Breaking capacity 4000 VA
Logistics
Property Value
Country of origin DE
Customs tariff number 91070000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes