12.91.8.230.0000 | Finder
129182300000, Astro timer
Order No.: 34G1070
EAN: 8012823336329
MPN:
12.91.8.230.0000
129182300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.3121 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic digital time switch, 12.91.8.230.0000, Finder
Digital weekly time switch, 1 CO (SPDT), 35 mm rail (EN 60715) mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | time switch | |
| Function | weekly program | |
| Assembly | DIN rail | |
| Display | Yes | |
| Rated voltage | 230 V | |
| Breaking capacity | 4000 VA | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 91070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |