12.61.0.024.0000 | Finder
126100240000, Timer
Order No.: 34G1474
EAN: 8012823417561
MPN:
12.61.0.024.0000
126100240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.8965 € *
Available: 1 pcs.
Time switch, 12.61.0.024.0000, Finder
Digital Time switch allows for “weekly” programming. It can be programmed in “Classic” mode via the joystick, or “Smart” mode via smartphones with NFC communication. 1 CO 16 A output and functions: Switch ON, Switch OFF, Pulse
Features
- Minimum time interval setting - 1 minute
- LCD display for status indication, set-up and programming
- Lock with a 4-digit PIN
- Back-lit display
- Internal battery for set-up and programming without supply, easily replaceable from the front
- Protective separation between supply and contacts
Applications
- Heating and cooling
- Shop display
- Lighting for parks
- Streetlights and car park lighting
- School bells
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | time switch | |
| Function | weekly program | |
| Assembly | DIN rail | |
| Display | Yes | |
| Rated voltage | 230 V | |
| Breaking capacity | 4000 VA | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |