12.22.0.024.0000 | Finder

12.22.0.024.0000, Timer for series installation, electronic, weekly program, 2 changeover contacts 1

Order No.: 34G1668
EAN: 8012823299044
MPN:
12.22.0.024.0000
122200240000
12.22.0.024.0000 Finder Time Switches and Twilight Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.1293 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
123.1293 €

Electronic time switch, 12.22.0.024.0000, Finder

Electronic time switch for DIN rail, 2 changeover contacts for 16 A, contact material AgSnO2, max. switching capacities at 230 V AC: AC1 4. 000 VA, AC15 750 VA, lamp loads: incandescent and halogen lamps 1200 W, energy-saving lamps 300 W, LED (230 V AC) 300 W, LV halogen lamps or LED with electronic ballast 300 W, LV halogen lamps or LED with electronic ballast 500 W, fluorescent lamps with electronic ballast 500 W, fluorescent lamps with electronic ballast 400 W, supply voltage: 24 V AC/DC, daily and weekly program with 6-year power reserve, automatic su mmer and winter time changeover, 30 memory locations.

Technical specifications
Filter Property Value
Version time switch
Number of channels 2
Function weekly program
Assembly DIN rail
Display Yes
Rated voltage 250 V
Breaking capacity 4000 VA
Logistics
Property Value
Country of origin DE
Customs tariff number 91070000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes