12.21.0.024.0000 | Finder
Time switch 12.21.0.024.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.9913 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | time switch | |
| Number of channels | 1 | |
| Function | daily/weekly program | |
| Assembly | DIN rail | |
| Display | Yes | |
| Rated voltage | 230 V | |
| Breaking capacity | 4000 VA | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |