10.61.8.230.0000 | Finder
106182300000, Twilight switch
Order No.: 34G1104
EAN: 8012823349152
MPN:
10.61.8.230.0000
106182300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1395 € *
Available: 1 pcs.
Total Price:
38.14 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1395 €
5 pcs.
37.2351 €
*incl. VAT plus shipping costs
Subject to prior sale
Light dependent relay, 10.61.8.230.0000, Finder
Light Dependent Relay for the automatic control of lighting according to ambient light level. 1 NO 16 A single-pole lamp disconnection and intended for mounting on a street light fitting. Sensitivity adjustment from 1 to 80 lux."
Features
- Mounting on street light body
- Cadmium-free contact material
- Cadmium-free photosensor (IC photo diode)
- For the first 3 working cycles the delay time (On and Off) is reduced to zero in order to aid installation
- Light dependent relay 1 NO contact meeting ENEL specifications for public lighting
Applications
- Garden and night lighting
- Shop display
- Lighting for parks
- Streetlights and car park lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | twilight switch | |
| Display | No | |
| Rated voltage | 230 V | |
| Breaking capacity | 3700 VA | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |