10.32.8.230.0000 | Finder
10.32.8.230.0000, Twilight switch for outdoor mounting, IP 54, 1 to 80 lux, 2 NO contacts 16 A, for
Order No.: 34G2919
EAN: 8012823236698
MPN:
10.32.8.230.0000
103282300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.9677 € *
Standard delivery time from the manufacturer is: 1 Week
Light dependent relay, 10.32.8.230.0000, Finder
Light dependent relay for the ON/OFF control of lamps according to the level of ambient brightness. Equipped with 2 x NO 16A contacts for lamp disconnect in both poles (L+N). Adjustable sensitivity from 1 to 80 lux.
Features
- Sensitivity adjustment from 1 to 80 lux
- Cadmium-free photosensor element (IC photo diode)
- Circuit with isolation transformer
Applications
- Garden and night lighting
- Shop display
- Lighting for parks
- Streetlights and car park lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | twilight switch | |
| Function | daily program | |
| Assembly | wall mounting | |
| Display | No | |
| Rated voltage | 230 V | |
| Breaking capacity | 3700 VA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |