86.30.8.240.0000 | Finder

Time module, 0.05 s to 100 h, 8 sequence functions, 86.30.8.240.0000

Order No.: 34G1546
EAN: 8012823326108
MPN:
86.30.8.240.0000
863082400000
86.30.8.240.0000 Finder Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1308 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.1308 €

Timer module, 86.30.8.240.0000, Finder

Bi-function and multi-voltage plug-in timer modules with time scales from 0.05 s to 100 h.

Applications

  • Machines for ceramics
  • Machines for paper processing
  • Packaging machines
  • Wood-processing machines
  • Milk processing plant
  • Textile machines
Technical specifications
Filter Property Value
Time display 0.05 s to 100 h
Function 8 sequence functions
Connection plug-in connection
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes