86.30.0.024.0000T | Finder
Time relay, 0.05 s to 100 h, 12-24 V AC/DC, 86.30.0.024.0000T
Order No.: 34G1536
EAN: 8012823355146
MPN:
86.30.0.024.0000T
863000240000T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5429 € *
Standard delivery time from the manufacturer is: 1 Week
Timer module, 86.30.0.024.0000T, Finder
Bi-function & multi-voltage timer module from 0.05 s to 100 h.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Voltage | 12-24 V AC/DC | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |