86.00.0.240.0000T | Finder
Time module, 0.05 s to 100 h, 8 sequence functions, 86.00.0.240.0000T
Order No.: 34G1545
EAN: 8012823355139
MPN:
86.00.0.240.0000T
860002400000T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.7328 € *
Standard delivery time from the manufacturer is: 1 Week
Timer module, 86.00.0.240.0000T, Finder
Type 86.00T timer module for railway applications, Multi-function and Multi-voltage, for use with 96 Series sockets. Time scales from 0.05 s to 100 h.
Applications
- Door control
- Driver’s control console
- Message panels infotainment
- Ancillary equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | 8 sequence functions | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |