85.04.0.048.0000 | Finder
Time relay, 0.05 s to 100 h, 4 functions, 4 Form C (NO/NC), 250 VAC, 15 A/250 VAC, 85.04.0.048.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9209 € *
Standard delivery time from the manufacturer is: 1 Week
Timer relay, 85.04.0.048.0000, Finder
Features
- 4 pole, 7 A
- AC/DC supply non polarized
- Plug-in for use with 94 series sockets
- Multifunctions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | 4 functions | |
| Contact type | 4 Form C (NO/NC) | |
| Voltage | 250 VAC | |
| Breaking capacity | 15 A/250 VAC | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |