85.02.0.024.0000 | Finder
Time relay, 0.05 s to 100 h, 4 functions, 2 Form C (NO/NC), 230-240 VAC, 10 A/250 VAC, 85.02.0.024.0000
Order No.: 34G1502
EAN: 8012823275475
MPN:
85.02.0.024.0000
850200240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.5766 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature PCB Relay, 85.02.0.024.0000, Finder
Plug-in timer, multi-function, with 2 contacts 10A, seven time scales from 0.05 s to 100 h, non-polarized AC/DC power supply for use with 94 Series sockets with push-in or screw terminals; suitable for 35 mm rail (EN 60715) mounting.
Applications
- Timers and lighting controls
- Medical and dentistry
- Drying kilns
- Elevators and lifts
- Panels for electrical distribution
- Control panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | 4 functions | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 230-240 VAC | |
| Breaking capacity | 10 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |