85.02.0.012.0000 | Finder

Time relay, 0.05 s to 100 h, 4 functions, 2 Form C (NO/NC), 230-240 VAC, 10 A/250 VAC, 85.02.0.012.0000

Order No.: 34G1501
EAN: 8012823275468
MPN:
85.02.0.012.0000
850200120000
85.02.0.012.0000 Finder Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5766 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.5766 €

Miniature PCB Relay, 85.02.0.012.0000, Finder

Plug-in timer, multi-function, with 2 contacts 10A, seven time scales from 0.05 s to 100 h, non-polarized AC/DC power supply for use with 94 Series sockets with push-in or screw terminals; suitable for 35 mm rail (EN 60715) mounting.

Applications

  • Timers and lighting controls
  • Medical and dentistry
  • Drying kilns
  • Elevators and lifts
  • Panels for electrical distribution
  • Panels for electrical distribution
Technical specifications
Filter Property Value
Time display 0.05 s to 100 h
Function 4 functions
Contact type 2 Form C (NO/NC)
Voltage 230-240 VAC
Breaking capacity 10 A/250 VAC
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes