84.02.0.230.0000 | Finder

Multifunction time relay, 0.1 s to 9999 h, 2 independently programmable channels with 30 functions each, 2 Form C (NO/NC), 12-24/110-240 V AC/DC, 16 A/250 VAC, 84.02.0.230.0000

Order No.: 34G1423
EAN: 8012823407234
MPN:
84.02.0.230.0000
840202300000
84.02.0.230.0000 Finder Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.90 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.90 €

Multifunction timing relay, 84.02.0.230.0000, Finder

Digital SMARTimer, multi-function with two channels programmable totally independently. It has two programming modes: ‘Smart’ mode via Smartphone with NFC technology or ‘Classic’ mode via integrated joystick. This product has large backlit LCD display for easy parameter reading and it is particularly versatile because of the possibility to create new specific functions by combining the functions set for each channel. The large display allows for easy display of target time, partial time, in-progress timing indicator, status of inputs, status of outputs.

Technical specifications
Filter Property Value
Time display 0.1 s to 9999 h
Function 2 independently programmable channels with 30 functions each
Contact type 2 Form C (NO/NC)
Voltage 12-24/110-240 V AC/DC
Breaking capacity 16 A/250 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes