830202400003 | Finder

Multifunction time relay, 0.05 s to 10 days, 7 functions, 2 Form C (NO/NC), 24-240 V AC/DC, 10 A/400 VAC, 830202400003

Order No.: 34G2979
EAN: 8012823438122
MPN:
830202400003
83.02.0.240.0003
830202400003 Finder Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.7766 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
141.78 € *
Price list
Quantity
Price per unit*
1 pcs.
141.7766 €
2 pcs.
138.1471 €
3 pcs.
134.6961 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular timer, 830202400003, Finder

Modular timer, 22.5 mm wide, multi-voltage, multi-function with 2 delayed contacts or 1 delayed contact + 1 instantaneous contact. Possible to adjust timing via an external potentiometer.

Features

  • Eight time scales from 0.05 s to 10 days
  • High input/output insulation
  • Blade + cross casing with regulator, function rotary switches and time scales, 35 mm rail clip that can be operated with both slotted and cross-head screwdrivers
  • New multi-voltage versions with “PWM clever” technology

Applicatiions

  • Panels for electrical distribution
  • Automatic car-washes
  • Packaging machines
  • Pump control
  • Industrial refrigerators
  • Fountains
Technical specifications
Filter Property Value
Time display 0.05 s to 10 days
Function 7 functions
Contact type 2 Form C (NO/NC)
Voltage 24-240 V AC/DC
Breaking capacity 10 A/400 VAC
Connection clamp connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes