83.91.0.240.0000 | Finder
Clock generator, 0.05 s to 10 days, asymmetrical flasher unit (pulse starting or pause starting), 1 Form C (NO/NC), 24-240 V AC/DC, 16 A/250 VAC, 83.91.0.240.0000
Order No.: 34G1073
EAN: 8012823328034
MPN:
83.91.0.240.0000
839102400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.3813 € *
Available: 1 pcs.
Modular timer, 83.91.0.240.0000, Finder
Asymmetrical flasher, 1 pole. Multi-voltage with 4 Asymmetrical functions.
Applications
- Panels for electrical distribution
- Automatic car-washes
- Packaging machines
- Pump control
- Industrial refrigerators
- Fountains
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 10 days | |
| Function | asymmetrical flasher unit (pulse starting or pause starting) | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 16 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |