83.82.0.240.0000 | Finder

Time relay, 0.05 s to 10 days, star-triangle function, 2 Form A (N/O), 24-240 V AC/DC, 16 A/250 VAC, 83.82.0.240.0000

Order No.: 34G1508
EAN: 8012823358635
MPN:
83.82.0.240.0000
838202400000
83.82.0.240.0000 Finder Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.5516 € *
Available: 5 pcs.
Total Price:
49.55 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5516 €
5 pcs.
48.3854 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular timer, 83.82.0.240.0000, Finder

Modular timers, Mono-function, 2 NO, 16 A, AC/DC coil, 240 V, operating from 16.8 to 265 V (AC)/(DC), rated power 1.5 VA (AC) / 2 W (DC), Version: Standard, ambient temperature from -20 to +60 °C.

Features

  • Rotary range selector and timing trimmer
  • Four S-D time scales from 0.1 s to 20 m
  • Transfer time can be regulated (0.05…1)s
  • High input/output isolation

Applications

  • Building automation
  • Elevators and lifts
  • Automation for blinds, grilles and shutters
  • Hoists and cranes
  • Panels for electrical distribution
  • Door and gate openers
Technical specifications
Filter Property Value
Time display 0.05 s to 10 days
Function star-triangle function
Contact type 2 Form A (N/O)
Voltage 24-240 V AC/DC
Breaking capacity 16 A/250 VAC
Connection screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes