83.41.0.240.0000 | Finder

Time relay, 0.05 s to 10 days, release delay via start contact, 1 Form C (NO/NC), 24-240 V AC/DC, 16 A/250 VAC, 83.41.0.240.0000

Order No.: 34G1538
EAN: 8012823328010
MPN:
83.41.0.240.0000
834102400000
83.41.0.240.0000 Finder Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.9796 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.9796 €

Modular timer, 83.41.0.240.0000, Finder

Modular timer, 22.5mm wide, multi-voltage and single BE function (Off-delay with control signal). Features include: - Eight time scales from 0.05 s to 10 days - High input/output insulation - Wide power supply range (24- 240) V AC/DC - “Blade + cross”: Both flat blade and cross-head screwdrivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the 35 mm rail clip - Multi-voltage versions with “PWM clever” technology - Compliant with EN 45545-2: 2013 (fire and smoke protection), EN 61373 (impact and vibration resistance, category 1, class B), EN 50155 (resistance to temperature and humidity, class T1).

Applications

  • Panels for electrical distribution
  • Automatic car-washes
  • Packaging machines
  • Pump control
  • Industrial refrigerators
  • Fountains
Technical specifications
Filter Property Value
Time display 0.05 s to 10 days
Function release delay via start contact
Contact type 1 Form C (NO/NC)
Voltage 24-240 V AC/DC
Breaking capacity 16 A/250 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes