83.01.0.240.0000 | Finder
Time relay, 0.05 s to 240 h, delayed switch-on, 1 Form C (NO/NC), 24-240 VDC, 16 A/250 VAC, 83.01.0.240.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.6404 € *
Standard delivery time from the manufacturer is: 1 Week
Multi-function timer, 83.01.0.240.0000, Finder
Multi-function and multi-voltage timer with high input/output isolation. “Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip.
Features
- Eight time scales from 0.05 s to 10 days
- 35 mm rail (EN 60715) mount
- Complies with EN 45545-2:2013 (protection against fire of materials), EN 61373 (resistance against random vibrations and shock, Category 1, Class B), EN 50155 (resistance to temperature and humidity, T1 class)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 240 h | |
| Function | delayed switch-on | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 VDC | |
| Breaking capacity | 16 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |