80.82.0.240.0000 | Finder
Time relay, 0.1 s to 20 min, star-triangle function, 2 Form A (N/O), 24-240 V AC/DC, 6 A/250 VAC, 80.82.0.240.0000
Order No.: 34G1507
EAN: 8012823290652
MPN:
80.82.0.240.0000
808202400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.4373 € *
Standard delivery time from the manufacturer is: 1 Week
Modular timer, 80.82.0.240.0000, Finder
Modular timers, Mono-function, 2 NO, 6 A, AC/DC coil, 240 V, operating from 16.8 to 265 V (AC)/(DC), rated power 1.3 VA (AC) / 0.8 W (DC), ambient temperature from -20 to +60 °C.
Features
- Rotary range selector and timing trimmer
- Four S-D time scales from 0.1 s to 20 m
- Transfer time can be regulated (0.05…1)s
- High input/output isolation
Applications
- Building automation
- Elevators and lifts
- Automation for blinds, grilles and shutters
- Hoists and cranes
- Panels for electrical distribution
- Door and gate openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 20 min | |
| Function | star-triangle function | |
| Contact type | 2 Form A (N/O) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 6 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |