80.71.0.240.0000 | Finder
Multifunction time relay, 0.1 s to 24 h, 6 functions, 1 Form A (N/O), 24-240 V AC/DC, 1 A/240 V AC/DC, 80.71.0.240.0000
Order No.: 34G1425
EAN: 8012823326122
MPN:
80.71.0.240.0000
807102400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.6404 € *
Available: 1 pcs.
Total Price:
65.64 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6404 €
5 pcs.
64.0934 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular solid state timer, 80.71.0.240.0000, Finder
Multi-function and multi-voltage solid-state output timer. Blade + cross - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 24 h | |
| Function | 6 functions | |
| Contact type | 1 Form A (N/O) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 1 A/240 V AC/DC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |