80.51.0.240.P000 | Finder
Multifunction time relay, 0.1 s to 24 h, 6 functions, 1 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, 80.51.0.240.P000
Order No.: 34G1422
EAN: 8012823420080
MPN:
80.51.0.240.P000
80510240P000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5821 € *
Standard delivery time from the manufacturer is: 1 Week
Multifunction timing relay, 80.51.0.240.P000, Finder
Multifunction timing relay with push-in terminals. Blade + cross - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 24 h | |
| Function | 6 functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 8 A/250 VAC | |
| Connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |