80.51.0.240.0000 | Finder
Multifunction time relay, 0.1 s to 24 h, 6 functions, 1 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, 80.51.0.240.0000
Order No.: 34G1417
EAN: 8012823345734
MPN:
80.51.0.240.0000
805102400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4211 € *
Available: 1 pcs.
Total Price:
48.42 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4211 €
5 pcs.
47.2787 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular timer, 80.51.0.240.0000, Finder
Modular timer (24- 240) V AC/DC, multi-function with six time scales from 0.1 s to 24 h, high input/output insulation, “Blade + cross”: Both flat blade and cross-head screwdrivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the 35 mm rail clip.
Features
- High input/output insulation
Applications
- Building automation
- Elevators and lifts
- Automation for blinds, grilles and shutters
- Hoists and cranes
- Panels for electrical distribution
- Door and gate openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 24 h | |
| Function | 6 functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 8 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |