80.21.0.240.0000 | Finder
Time relay, 0.1 s to 24 h, switch-on wiper, 1 Form C (NO/NC), 24-240 VAC, 16 A/250 VAC, 80.21.0.240.0000
Order No.: 34G1537
EAN: 8012823274669
MPN:
80.21.0.240.0000
802102400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0411 € *
Available: 1 pcs.
Modular timer, 80.21.0.240.0000, Finder
Modular timer, 17.5mm wide, multivoltage with DI (Interval) function. Features include: - Six time scales from 0.1 s to 24 h - High input/output insulation - “Blade + cross”: Both flat blade and cross-head screwdrivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the 35 mm rail clip - New multi-voltage versions with technology “PWM cle”.
Applications
- Building automation
- Elevators and lifts
- Automation for blinds, grilles and shutters
- Hoists and cranes
- Panels for electrical distribution
- Door and gate openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 24 h | |
| Function | switch-on wiper | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 VAC | |
| Breaking capacity | 16 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |