80.01.0.240.N000 | Finder
Multifunction time relay, 0.1 s to 24 h, 6 functions, 1 Form C (NO/NC), 12-240 VAC, 16 A/250 VAC, 80.01.0.240.N000
Order No.: 34G1421
EAN: 8012823456041
MPN:
80.01.0.240.N000
80010240N000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.3929 € *
Available: 1 pcs.
Total Price:
59.39 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3929 €
5 pcs.
57.9887 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular timer, 80.01.0.240.N000, Finder
Multivoltage and multifunction timer with 6 functions (AI, DI, SW, BE, CE, DE) and 6 time scales from 0.1s to 24h. This product features "blade + cross", where rotary function and time scales selectors, and the 35 mm rail clip can all be operated with both slotted and cross-head screwdrivers. Also available with NFC technology.
Features
- High input/output insulation
Applications
- Building automation
- Elevators and lifts
- Automation for blinds, grilles and shutters
- Hoists and cranes
- Panels for electrical distribution
- Door and gate openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 24 h | |
| Function | 6 functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 12-240 VAC | |
| Breaking capacity | 16 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |