80.01.0.240.0000T | Finder
Multifunction time relay, 6 sequence functions, 1 Form C (NO/NC), 12-240 VAC, 16 A/250 VAC, 80.01.0.240.0000T
Order No.: 34G1424
EAN: 8012823355085
MPN:
80.01.0.240.0000T
800102400000T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.4309 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.43 € *
Price list
Quantity
Price per unit*
1 pcs.
83.4309 €
5 pcs.
81.4793 €
*incl. VAT plus shipping costs
Subject to prior sale
Multifunction timing relay, 80.01.0.240.0000T, Finder
Multifunction time relay/track. Blade + cross - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Function | 6 sequence functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 12-240 VAC | |
| Breaking capacity | 16 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |