14.81.8.230.0000 | Finder

Staircase timer switch, 30 s to 20 min, staircase light function + service function, 1 Form A (N/O), 110-230 VAC, 16 A/230 VAC, 14.81.8.230.0000

Order No.: 34G1530
EAN: 8012823326146
MPN:
14.81.8.230.0000
148182300000
14.81.8.230.0000 Finder Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5453 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.5453 €

Electronic staircase timer, 14.81.8.230.0000, Finder

Single-function stair light timer (resettable timed stair light + stair cleaning) with all 4 terminals on the same side. Equipped with time scale from 30 s to 20 min, “zero crossing” load switching, wiring compatible with electromechanical switches and with the old types of illuminated buttons (with low light intensity). Suitable for 3 or 4 wire systems, via “pushbutton configuration”.

Features

  • Time setting from 30 seconds to 20 minutes
  • Can be used with illuminated push - buttons

Applications

  • Staircase light control
Technical specifications
Filter Property Value
Time display 30 s to 20 min
Function staircase light function + service function
Contact type 1 Form A (N/O)
Voltage 110-230 VAC
Breaking capacity 16 A/230 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes