14.61.8.230.P000 | Finder

Staircase timer switch, 30 s to 20 min, 3 functions, 1 Form A (N/O), 230 VAC, 10 A/230 VAC, 14.61.8.230.P000

Order No.: 34G1416
EAN: 8012823421261
MPN:
14.61.8.230.P000
14618230P000
14.61.8.230.P000 Finder Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.0895 €

Electronic staircase timer, 14.61.8.230.P000, Finder

Electronic staircase timer with terminal push-in connection. Functions: Staircase relay with early warning + Staircase maintenance, Light ON, Staircase relay.

Features

  • “Zero crossing” load switching
  • Suitable for 3 or 4 wire systems, with automatic recognition
  • Compatible with movement detectors
  • Can be used with illuminated push - buttons

Applications

  • Staircase light control
Technical specifications
Filter Property Value
Time display 30 s to 20 min
Function 3 functions
Contact type 1 Form A (N/O)
Voltage 230 VAC
Breaking capacity 10 A/230 VAC
Connection push-in
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes