14.01.8.230.0000 | Finder
Staircase timer switch, 30 s to 20 min, delayed switch-off, 1 Form A (N/O), 230 VAC, 16 A/250 VAC, 14.01.8.230.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2914 € *
Standard delivery time from the manufacturer is: 1 Week
Multi-function electronic staircase timer, 14.01.8.230.0000, Finder
This product has a time setting from 30 seconds to 20 minutes. It is suitable for 3 or 4 wire systems, with automatic recognition. Compatible with movement detectors and can be used with illuminated push-buttons.
Features
- “Zero crossing” load switching
- LED status indicator
- Cadmium free contact material
- 35 mm rail (EN 60715) mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 30 s to 20 min | |
| Function | delayed switch-off | |
| Contact type | 1 Form A (N/O) | |
| Voltage | 230 VAC | |
| Breaking capacity | 16 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |