07P.000.12 | Finder

Connection cable, 1.25 m, 07P.000.12

Order No.: 34G2953
EAN: 8012823438191
MPN:
07P.000.12
07P00012
07P.000.12 Finder System wiring and connections
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.1475 €

Connection cable, 07P.000.12, Finder

Connection cable for power supply to the intelligent measuring system (Smart Meter Gateway) in the RFZ or APZ, length 1250 mm, 2 x 1 mm², black, blue, plug type BF05.

Technical specifications
Filter Property Value
Product type connection cable
Cable length 1.25 m
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes