07P.000.08 | Finder
Connection cable, 0.8 m, 07P.000.08
Order No.: 34G2952
EAN: 8012823438184
MPN:
07P.000.08
07P00008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2788 € *
Standard delivery time from the manufacturer is: 1 Week
Connection cable, 07P.000.08, Finder
Connection cable for power supply to the intelligent measuring system (Smart Meter Gateway) in the RFZ or APZ, length 800 mm, 2 x 1 mm², black, blue, plug type BF05.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Cable length | 0.8 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |