77.H1.8.230.8650 | Finder

Solid state relay, zero voltage switching, 600 VAC, 125 A, panel mounting, 77.H1.8.230.8650

Order No.: 34G2216
EAN: 8012823450803
MPN:
77.H1.8.230.8650
77H182308650
77.H1.8.230.8650 Finder Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.6256 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.6256 €

Solid State Relay, 77.H1.8.230.8650, Finder

Hockey puck Solid State Relay Type 77.H1. Zero-crossing switch-on. Output: 125 A. Suggested applications: - heater control, lamps, solenoid, contactor driver.

Applications

  • Drying kilns
  • Heating and cooling
  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bottling plant
  • Labelling machines
  • Packaging machines
Technical specifications
Filter Property Value
Rated current 125 A
Voltage 600 VAC
Switching Mode zero voltage switching
Assembly panel mounting
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes