77.G1.8.230.8250 | Finder
77.G1.8.230.8250, Relay with 1 SSR contact 100 A/24 to 280 V AC, inrush current up to 1500 A for 10
Order No.: 34G2222
EAN: 8012823450742
MPN:
77.G1.8.230.8250
77G182308250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6717 € *
Standard delivery time from the manufacturer is: 1 Week
Solid State Relay, 77.G1.8.230.8250, Finder
Hockey puck Solid State Relay Type 77.G1. Zero-crossing switch-on. Output: 100 A. Suggested applications: - heater control, lamps, solenoid, contactor driver.
Applications
- Drying kilns
- Heating and cooling
- Lighting control in corridors (for hotels, offices and hospitals)
- Bottling plant
- Labelling machines
- Packaging machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 A | |
| Voltage | 240 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | panel mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |