77.E2.9.024.8671 | Finder

Solid state relay, momentary switching, 600 VAC, 75 A, panel mounting, 77.E2.9.024.8671

Order No.: 34G2185
EAN: 8012823450629
MPN:
77.E2.9.024.8671
77E290248671
77.E2.9.024.8671 Finder Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.8505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
105.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.8505 €

Solid State Relay, 77.E2.9.024.8671, Finder

Two-pole SSR relay, field hockey puck design, mounting on switch cabinet panel or on heat sink. Input voltage 24 V DC, 2 NO contacts for 75 A, inrush current up to 750 A for 10 ms, switching load voltage range 24 to 660 V AC, instantaneous value switch, 2 independent outputs controlled by different inputs, thermal power at In: 180 W, periodic peak blocking voltage: 1200 Vpk, residual current in “OFF” state at rated voltage: 5 mA. Dielectric strength input to output 4 kV. Ambient temperature: -30 to +80 °C, relay protection class: IP 20. Version: with LED. Dimensions: Length= 58.4 mm, width= 45.7 mm, height= 46 mm.

Technical specifications
Filter Property Value
Rated current 75 A
Voltage 600 VAC
Switching Mode momentary switching
Assembly panel mounting
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes