77.A3.8.230.8671 | Finder
Solid state relay, momentary switching, 600 VAC, 25 A, panel mounting, 77.A3.8.230.8671
Order No.: 34G2184
EAN: 8012823450636
MPN:
77.A3.8.230.8671
77A382308671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.0892 € *
Standard delivery time from the manufacturer is: 1 Week
Solid State Relay, 77.A3.8.230.8671, Finder
Hockey puck Solid State Relay Type 77.A3. Random switch-on . Output: 25 A/600 V AC. Suggested applications: - heater or motor control.
Applications
- Drying kilns
- Heating and cooling
- Lighting control in corridors (for hotels, offices and hospitals)
- Bottling plant
- Labelling machines
- Packaging machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 600 VAC | |
| Switching Mode | momentary switching | |
| Assembly | panel mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |