77.A2.9.024.8671 | Finder

Solid state relay, momentary switching, 600 VAC, 25 A, panel mounting, 77.A2.9.024.8671

Order No.: 34G2188
EAN: 8012823450599
MPN:
77.A2.9.024.8671
77A290248671
77.A2.9.024.8671 Finder Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.3992 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.3992 €

Solid State Relay, 77.A2.9.024.8671, Finder

Hockey puck Solid State Relay Type 77.A1. Zero-crossing switch-on. Output: 25 A. Suggested applications: - heater control, lamps, solenoid, contactor driver.

Applications

  • Drying kilns
  • Heating and cooling
  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bottling plant
  • Labelling machines
  • Packaging machines
Technical specifications
Filter Property Value
Rated current 25 A
Voltage 600 VAC
Switching Mode momentary switching
Assembly panel mounting
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes