77.31.9.024.8051 | Finder
Solid state relay, momentary switching, 400 VAC, 30 A, DIN rail, 77.31.9.024.8051
Order No.: 34G2207
EAN: 8012823375083
MPN:
77.31.9.024.8051
773190248051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.4769 € *
Standard delivery time from the manufacturer is: 1 Week
Solid State Relay, 77.31.9.024.8051, Finder
Modular solid state relay, 1 NO 30A output with 22.5 width, heat sink + plastic casing. The Type 77.31 features a 60 to 440V AC output (with dual SCR) and high switching speed and electrical life. Versions available with “Zero-crossing” or “Random” switch-on.
Features
- High switching speed and long electrical life
- Silent switching, without electric arc and rebounds
- Low absorption input circuit
- Position of relay version terminals (terminals entrance and exit on opposite sides)
- Also suitable for three-phase systems
Applications
- Drying kilns
- Heating and cooling
- Lighting control in corridors (for hotels, offices and hospitals)
- Bottling plant
- Labelling machines
- Packaging machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 30 A | |
| Voltage | 400 VAC | |
| Switching Mode | momentary switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |